- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-4F
M24308/4-4F
TE Connectivity / AMP Brand
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 37
Search Keywords: M2430844F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/4-4F
-
Alias/AKA:205562-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:4
-
Number of Contacts:37
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
Minimum Order Quantity:
86
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$47.25
10
$41.66
25
$39.16
50
$38.59
86
$50.88
100
$34.62
250 +
$34.45
Click for Quote
Log in
to unlock special pricing