- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-331
M24308/4-331
TE Connectivity / AMP Brand
Conn D-Subminiature PL 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PL 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Package
Search Keywords: M243084331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/4-331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:44
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$39.28
50
$25.13
75
$19.90
100 +
$19.51
Click for Quote
Log in
to unlock special pricing