- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-324F
TE Connectivity / AMP Brand
M24308/4-324F
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | M24308/4-324F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | Pin |
| Termination Method: | Crimp |
| Shell Size: | 1 |
| Number of Contacts: | 9 |