- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-309F
M24308/4-309F
TE Connectivity / AMP Brand
Conn High Density D-Sub PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port
Search Keywords: M243084309F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/4-309F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:44
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
6
$175.67
13
$99.79
19
$81.09
25 +
$79.47
Click for Quote
Log in
to unlock special pricing