- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-307F
M24308/4-307F
TE Connectivity / AMP Brand
Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
Search Keywords: M243084307F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/4-307F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$42.6140
5
$39.8197
10
$37.3692
25
$34.2113
50
$32.3867
100
$31.1410
250 +
$30.3625
Click for Quote
Log in
to unlock special pricing