Available Replacements
RoHS olmayan eşdeğer
M24308/4-2F M24308/4-2F TE Connectivity / AMP Brand
M24308/4-2F

TE Connectivity / AMP Brand

In Stock: 13

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M24308/4-2Z

Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 15
Search Keywords: M2430842Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M24308/4-2Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 2
Number of Contacts: 15
Shell Plating Material: Zinc/Steel
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/4-2Z RoHS compliant?
Yes, M24308/4-2Z is RoHS compliant.
What is the lead time for M24308/4-2Z?
The standard lead time for M24308/4-2Z is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks can ship 7/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$16.60
50
$15.56
100
$14.65
500 +
$14.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!