- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-266
M24308/4-266
TE Connectivity / AMP Brand
Conn Housing PL 44 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 44 POS Crimp ST Panel Mount
Search Keywords: M243084266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/4-266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:44
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$37.47
15
$13.33
25
$12.35
50
$12.21
100
$11.78
300
$11.40
500
$10.28
1,000 +
$9.19
Click for Quote
Log in
to unlock special pricing