- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-261F
M24308/4-261F
TE Connectivity / AMP Brand
Conn D-Subminiature PIN 25 POS Crimp ST Panel Mount 25 Terminal 1 Port Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS Crimp ST Panel Mount 25 Terminal 1 Port Package
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 25
Search Keywords: M243084261F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/4-261F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26