Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M24308/4-21F

Conn D-Subminiature M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn D-Subminiature M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
Product Highlights:
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 78
Search Keywords: M24308421F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M24308/4-21F
Alias/AKA: 204521-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: M
Termination Method: Crimp
Shell Size: 5
Number of Contacts: 78
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/4-21F RoHS compliant?
No, M24308/4-21F is not RoHS compliant.
What is the lead time for M24308/4-21F?
The standard lead time for M24308/4-21F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
MOQ for out of Stock Qty:
7
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.87
50
$51.44
100
$48.41
500 +
$47.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!