- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-1Z
M24308/4-1Z
TE Connectivity / AMP Brand
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Automotive Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Automotive Package
Search Keywords: M2430841Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/4-1Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:9
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
33 Weeks
can ship
1/18/27