- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-16F
TE Connectivity / AMP Brand
M24308/4-16F
Conn D-Subminiature PIN 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Package
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 90
- Housing Gender = Plug
- Contact Gender = Pin
- Density = High
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/4-16F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:6
-
Number of Contacts:104
-
Contact Plating:N/A
-
Operating Temperature:-55 to 105 °C