Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M24308/4-16

The M24308/4-16 is a high-density, 104-position Subminiature D-sub plug connector with size 22 crimp pin contacts, qualified t ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The M24308/4-16 is a high-density, 104-position Subminiature D-sub plug connector with size 22 crimp pin contacts, qualified to MIL-C-24308 standards.
Product Highlights:
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 104
Search Keywords: M24308416
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    M24308/4-16
  • Alias/AKA:
    1-1757823-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    6
  • Number of Contacts:
    104
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/4-16 RoHS compliant?
Yes, M24308/4-16 is RoHS compliant.
What is the lead time for M24308/4-16?
The standard lead time for M24308/4-16 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
30 Weeks can ship 4/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$79.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!