- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-15Z
M24308/4-15Z
TE Connectivity / AMP Brand
AMPLIMITE,ASY,PLUG,STD,90,ZN,5,CT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,PLUG,STD,90,ZN,5,CT
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 78
Search Keywords: M24308415Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/4-15Z
-
Alias/AKA:1-1757823-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:5
-
Number of Contacts:78
-
Shell Plating Material:Zinc/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
On Order:
143
can ship 6/22/26
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$78.26
5
$76.58
10
$69.63
20
$67.92
50
$54.71
100 +
$47.64
Click for Quote
Log in
to unlock special pricing