- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-12F
TE Connectivity / AMP Brand
M24308/4-12F
The M24308/4-12F is a 44-position, MIL-qualified, high-density Series 90 AMPLIMITE crimp plug connector.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 26
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/4-12F
-
Alias/AKA:204515-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:26
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C