- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/2-5F
TE Connectivity / AMP Brand
M24308/2-5F
Conn D-Subminiature SKT 50 POS Crimp ST Cable Mount 50 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 50
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | M24308/2-5F |
| Alias/AKA: | 205563-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Number of Contacts: | 50 |
| Shell Plating Material: | Cadmium/Steel |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 125 °C |