- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-9F
TE Connectivity / AMP Brand
M24308/24-9F
Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: M24308249F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/24-9F
-
Alias/AKA:1218125-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is M24308/24-9F RoHS compliant?
No, M24308/24-9F is not RoHS compliant.
What is the lead time for M24308/24-9F?
The standard lead time for M24308/24-9F is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
35 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
1
$56.49
5
$46.22
10
$42.76
25
$40.88
50
$40.14
100
$39.71
250 +
$38.77
Click for Quote
Log in
to unlock special pricing