Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M24308/2-492F

Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 104 POS Crimp ST Cable Mount 104 Terminal 1 Port Carton
Search Keywords: M243082492F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M24308/2-492F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Number of Contacts: 104
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/2-492F RoHS compliant?
Yes, M24308/2-492F is RoHS compliant.
What is the lead time for M24308/2-492F?
The standard lead time for M24308/2-492F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$62.72
10
$60.75
25
$58.25
50
$58.11
100
$57.96
250 +
$57.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!