Available Replacements
Equivalente no RoHS
1218124-5 1218124-5 TE Connectivity / AMP Brand
1218124-5

TE Connectivity / AMP Brand

In Stock: 172

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M24308/24-5F

Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port Package
Search Keywords: M24308245F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M24308/24-5F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/24-5F RoHS compliant?
Yes, M24308/24-5F is RoHS compliant.
What is the lead time for M24308/24-5F?
The standard lead time for M24308/24-5F is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
34 Weeks can ship 7/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
19
$130.79
38
$69.24
57
$48.73
75 +
$47.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!