- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-4F
M24308/24-4F
TE Connectivity / AMP Brand
Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = 109
- Housing Gender = Plug
- Contact Gender = Pin
- Density = Standard
Search Keywords: M24308244F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/24-4F
-
Alias/AKA:1218124-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:4
-
Number of Contacts:37
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
On Order:
250
can ship 11/2/26
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$47.48
5
$41.33
10
$36.59
25
$36.23
50
$34.70
100
$34.62
250 +
$30.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT