- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-2Z
M24308/24-2Z
TE Connectivity / AMP Brand
The M24308/24-2Z is a 15-position, shell size 2, Series 109 AMPLIMITE posted plug assembly that meets MIL-C-24308 requirements ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The M24308/24-2Z is a 15-position, shell size 2, Series 109 AMPLIMITE posted plug assembly that meets MIL-C-24308 requirements.
Search Keywords: M24308242Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/24-2Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$28.53
5
$26.69
10
$25.46
25
$24.70
50
$23.64
100
$22.67
250 +
$22.07
Click for Quote
Log in
to unlock special pricing