- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-26Z
M24308/24-26Z
TE Connectivity / AMP Brand
AMPLIMITE,PLUG ASY,R/A,109,ZN,2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,PLUG ASY,R/A,109,ZN,2
Search Keywords: M243082426Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/24-26Z
-
Alias/AKA:1757835-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
72
Order Increment:
6
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
6
$102.00
12
$101.74
30
$101.49
54
$101.23
72
$100.98
144
$53.30
216
$36.65
288 +
$35.92
Click for Quote
Log in
to unlock special pricing