Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M24308/24-26F

Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Printed Circuit Board
  • Number of Positions = 15
Search Keywords: M243082426F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M24308/24-26F
Alias/AKA: 1218440-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: M
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/24-26F RoHS compliant?
No, M24308/24-26F is not RoHS compliant.
What is the lead time for M24308/24-26F?
The standard lead time for M24308/24-26F is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
MOQ for out of Stock Qty:
39
35 Weeks can ship 7/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$108.18
10
$107.91
25
$107.64
39
$107.37
78
$56.84
117
$40.00
156 +
$39.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!