Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M24308/24-25F

Conn D-Subminiature M 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn D-Subminiature M 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port Package
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Printed Circuit Board
  • 9 Positions
Search Keywords: M243082425F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M24308/24-25F
Alias/AKA: 1218440-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: M
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/24-25F RoHS compliant?
No, M24308/24-25F is not RoHS compliant.
What is the lead time for M24308/24-25F?
The standard lead time for M24308/24-25F is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for out of Stock Qty:
48
35 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$90.91
10
$90.69
25
$90.46
48
$90.24
96
$47.78
144
$33.62
192 +
$32.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!