- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/24-11F
TE Connectivity / AMP Brand
M24308/24-11F
Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Printed Circuit Board
- Number of Positions = 50
Search Keywords: M243082411F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | M24308/24-11F |
| Alias/AKA: | 1218125-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Pin |
| Termination Method: | Solder |
| Shell Size: | 5 |
| Number of Contacts: | 50 |
| Shell Plating Material: | Cadmium/Steel |
| Contact Plating: | Gold over Nickel |
Product Guides
+
Frequently Asked Questions
Is M24308/24-11F RoHS compliant?
No, M24308/24-11F is not RoHS compliant.
What is the lead time for M24308/24-11F?
The standard lead time for M24308/24-11F is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
25 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
1
$64.15
5
$61.67
10
$60.78
25
$59.14
50
$58.39
100 +
$58.03
Click for Quote
Log in
to unlock special pricing