Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M24308/23-9Z

AMPLIMITE,RCPT ASY,POSTD,109,ZN,3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPLIMITE,RCPT ASY,POSTD,109,ZN,3
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Printed Circuit Board
  • 25 Positions
Search Keywords: M24308239Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M24308/23-9Z
Alias/AKA: 1757830-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/23-9Z RoHS compliant?
Yes, M24308/23-9Z is RoHS compliant.
What is the lead time for M24308/23-9Z?
The standard lead time for M24308/23-9Z is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 944
Ships today, if you order in
MOQ for out of Stock Qty:
50
35 Weeks can ship 7/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.27
10
$37.20
25
$31.76
50
$31.68
100
$31.29
150
$31.21
200 +
$29.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!