- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/23-7
Available Replacements
Possible Replacement
TE Connectivity / AMP Brand
M24308/23-7
Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Package
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Package
Search Keywords: M24308237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/23-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is M24308/23-7 discontinued?
Yes, M24308/23-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces M24308/23-7?
The recommended replacement for M24308/23-7 is 1757830-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is M24308/23-7 RoHS compliant?
Yes, M24308/23-7 is RoHS compliant.
What is the lead time for M24308/23-7?
The standard lead time for M24308/23-7 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.