Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M24308/23-35F

Conn D-Subminiature SKT 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Printed Circuit Board
  • 50 Positions
Search Keywords: M243082335F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M24308/23-35F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 5
Number of Contacts: 50
Shell Plating Material: Cadmium/Steel
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/23-35F RoHS compliant?
Yes, M24308/23-35F is RoHS compliant.
What is the lead time for M24308/23-35F?
The standard lead time for M24308/23-35F is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
MOQ for out of Stock Qty:
72
35 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$272.43
25
$271.75
50
$271.07
72
$270.39
144
$138.10
216
$94.00
288 +
$92.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!