Available Replacements
Non-RoHS Equivalent
1218408-3 1218408-3 TE Connectivity / AMP Brand
1218408-3

TE Connectivity / AMP Brand

In Stock: 1,266

Minimum Order: 6

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M24308/23-33F

AMPLIMITE,ASY,RCPT,RTANG,109,3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AMPLIMITE,ASY,RCPT,RTANG,109,3
Search Keywords: M243082333F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    M24308/23-33F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/23-33F RoHS compliant?
Yes, M24308/23-33F is RoHS compliant.
What is the lead time for M24308/23-33F?
The standard lead time for M24308/23-33F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
15 Weeks can ship 2/12/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!