Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M24308/23-27F

Conn D-Subminiature SKT 25 POS 2.74mm Solder RA Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 25 POS 2.74mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: M243082327F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M24308/23-27F
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces M24308/23-27F?
The recommended replacement for M24308/23-27F is 1218434-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is M24308/23-27F RoHS compliant?
No, M24308/23-27F is not RoHS compliant.
What is the lead time for M24308/23-27F?
The standard lead time for M24308/23-27F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
Order Increment:
6
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
30
$50.91
54
$31.33
84
$24.80
108 +
$24.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!