Available Replacements
Non-RoHS Equivalent
443976-5 443976-5 TE Connectivity / AMP Brand
443976-5

TE Connectivity / AMP Brand

In Stock: 720

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M24308/23-11F

Conn D-Subminiature SKT 50 POS 2.74mm Solder ST Thru-Hole 50 Terminal 1 Port Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 50 POS 2.74mm Solder ST Thru-Hole 50 Terminal 1 Port Package
Search Keywords: M243082311F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M24308/23-11F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/23-11F RoHS compliant?
Yes, M24308/23-11F is RoHS compliant.
What is the lead time for M24308/23-11F?
The standard lead time for M24308/23-11F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/4/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!