- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/2-302F
M24308/2-302F
TE Connectivity / AMP Brand
Conn High Density D-Sub SKT 104 POS Crimp ST Panel Mount 104 Terminal 1 Port Package
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn High Density D-Sub SKT 104 POS Crimp ST Panel Mount 104 Terminal 1 Port Package
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 104
Search Keywords: M243082302F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/2-302F
-
Alias/AKA:204534-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:6
-
Number of Contacts:104
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
429
Can Ship immediately
Minimum Order Quantity:
2
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2
$50.82
7
$49.94
13
$49.06
26
$48.18
100 +
$43.81
Click for Quote
Log in
to unlock special pricing