Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M24308/2-2F

Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 15
Search Keywords: M2430822F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M24308/2-2F
Alias/AKA: 205557-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 2
Number of Contacts: 15
Shell Plating Material: Cadmium/Steel
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M24308/2-2F RoHS compliant?
Yes, M24308/2-2F is RoHS compliant.
What is the lead time for M24308/2-2F?
The standard lead time for M24308/2-2F is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks can ship 7/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$23.67
50
$22.19
100
$20.88
500 +
$20.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!