- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/2-299
M24308/2-299
TE Connectivity / AMP Brand
Conn D-Subminiature RCP 44 POS Crimp ST Cable Mount 44 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature RCP 44 POS Crimp ST Cable Mount 44 Terminal 1 Port
Search Keywords: M243082299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/2-299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:44
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.