- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- M24308/2-290Z
M24308/2-290Z
TE Connectivity / AMP Brand
AMPLIMITE RECEPTACLE ASSY,SIZE 1 THRU 6 SERIES 90 WITH ZINC PLATED SHELLS
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE RECEPTACLE ASSY,SIZE 1 THRU 6 SERIES 90 WITH ZINC PLATED SHELLS
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 78
Search Keywords: M243082290Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/2-290Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:78
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
373
Ships today, if you order in
On Order:
250
can ship 6/19/26
500
can ship 12/14/26
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$28.95
5
$20.18
10
$19.97
25
$16.73
50
$15.66
100
$15.11
250 +
$15.04
Click for Quote
Log in
to unlock special pricing