- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/2-13F
M24308/2-13F
TE Connectivity / AMP Brand
Conn High Density D-Sub SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port
Search Keywords: M24308213F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/2-13F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:44
-
Shell Plating Material:Cadmium/Zinc
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
14
$351.20
28
$185.36
41
$130.58
55 +
$127.97
Click for Quote
Log in
to unlock special pricing