- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/2-13
TE Connectivity / AMP Brand
M24308/2-13
Conn High Density D-Sub SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/2-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:44
-
Shell Plating Material:Zinc
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C