- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/2-12F
M24308/2-12F
TE Connectivity / AMP Brand
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Search Keywords: M24308212F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/2-12F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:26
-
Shell Plating Material:Cadmium/Zinc
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
28 Weeks
can ship
11/23/26