- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/2-11F
TE Connectivity / AMP Brand
M24308/2-11F
The M24308/2-11F is a 15-position, high-density, Subminiature D receptacle connector qualified to military standards.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 90
- Housing Gender = Receptacle
- Contact Gender = Socket
- Density = High
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | M24308/2-11F |
| Alias/AKA: | 204512-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | High Density D-Sub |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Shell Size: | 1 |
| Number of Contacts: | 15 |
| Shell Plating Material: | Zinc/Steel |