- Home ›
- All Products›
- M21097/13-06
M21097/13-06
TE Connectivity / AMP Brand
AMP-BLADE Two-Piece Printed Circuit Edge Connectors and Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
AMP-BLADE Two-Piece Printed Circuit Edge Connectors and Contacts
Product Highlights:
- Housing
- Receptacle
- Number of Positions = 47
- Terminate To Wire
- With Mounting Ears
Search Keywords: M210971306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M21097/13-06
-
Alias/AKA:5-582307-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Housing Color:Green
-
Centerline (Pitch):.1 in
-
Number of Positions:47
-
Preloaded:No
-
Contact Configuration:Blade Type
-
Housing Material:Diallyl Phthalate
-
Mounting Ears:With
-
Accepts Contact Type:Receptacle
-
Contact Type:Blade
-
Product Type:Connector
-
Connector Product Type:Housing
-
Panel Mount Feature Type:Mounting Ears
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$474.25
2
$465.92
3
$457.60
130 +
$416.01
Click for Quote
Log in
to unlock special pricing