- Home ›
- All Products›
- L125D20TCRS
L125D20TCRS
TE Connectivity / AMP Brand
Crimpband Splices
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Crimpband Splices
Product Highlights:
- Crimpband Type = RTM (Non-magnetic Wire)
- 7 Ridges
- Wire Range = 1.54 - 3.46 [15 1/2 - 12] mm² [AWG]
- Wire Range Diameter (Solid) = 1.40 - 2.10 mm
- CMA Range = 3000 - 6750 CMA
Search Keywords: L125D20TCRS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L125D20TCRS
-
Alias/AKA:1601733-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
19000 -
Terminal & Splice Style:Splice
-
Wire Insulation Support:Without
-
Splice Type:Thru Splice
-
Packaging Quantity:19000
-
Barrel Style:Standard
-
Contact Plating Material:Tin
-
Sealable:No
-
Barrel Type:Open Barrel
-
Product Type:Splice
-
Number of Serrations:7
-
Plating Material:Tin
-
Packaging Method:Strip
-
Material Width:.154 in
-
Wire/Cable Type:Discrete Wire
-
Wire Diameter Range:1.4 – 2.1 mm
-
Splice Material:Cold Rolled Steel
-
Splice Capacity:3
-
Government Qualified:No
-
Termination Method:Crimp
-
Operating Voltage:250 V
-
Insulated:No
-
Strip Orientation:End Feed
-
Terminal & Splice Type:Splice
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Heavy Duty:No
-
Insulated Wire Support:No
-
Serrated:Yes
-
Overall Length:.154 in
-
Wire Size:15.5 – 12 AWG
-
Material Thickness:.02 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
19000
Order Increment:
19000
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
19,000
$0.0241
38,000
$0.0238
57,000
$0.0234
114,000
$0.0203
152,000
$0.0203
266,000
$0.0195
513,000 +
$0.0178
Click for Quote
Log in
to unlock special pricing