- Home ›
- All Products›
- L125/092D16B
L125/092D16B
TE Connectivity / AMP Brand
L125/092D16B=RTM .016 BRS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
L125/092D16B=RTM .016 BRS
Search Keywords: L125092D16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L125/092D16B
-
Alias/AKA:1601699-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
28000 -
Serrated:Yes
-
Packaging Method:Strip
-
Splice Capacity:3
-
Contact Plating Material:Unplated
-
Splice Material:Brass
-
Insulated Wire Support:No
-
Insulated:No
-
Terminal & Splice Style:Splice
-
Product Type:Splice
-
Wire Size:2600 – 6100 CMA
-
Material Width:3.91 mm
-
Government Qualified:No
-
Terminal & Splice Type:Splice
-
Splice Type:Thru Splice
-
Wire Diameter Range:1.29 – 1.98 mm
-
Plating Material:Unplated
-
Barrel Type:Open Barrel
-
Wire Insulation Support:Without
-
Number of Serrations:7
-
Operating Voltage:250 V
-
Sealable:No
-
Wire/Cable Type:Discrete Wire
-
Strip Orientation:End Feed
-
Overall Length:3.91 mm
-
Material Thickness:.016 in
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Heavy Duty:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
21,000
$0.1086
42,000
$0.0575
63,000
$0.0405
84,000 +
$0.0397
Click for Quote
Log in
to unlock special pricing