- Home ›
- All Products›
- L092D18B
L092D18B
TE Connectivity / AMP Brand
L092D18B=RTM 2200-5200
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
L092D18B=RTM 2200-5200
Search Keywords: L092D18B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L092D18B
-
Alias/AKA:1601695-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
26000 -
Material Thickness:.46 mm
-
Insulated Wire Support:No
-
Contact Plating Material:Unplated
-
Serrated:Yes
-
Overall Length:3.91 mm
-
Splice Type:Thru Splice
-
Heavy Duty:No
-
Strip Orientation:End Feed
-
Wire Diameter Range:1.19 – 1.83 mm
-
Splice Material:Brass
-
Termination Method:Crimp
-
Plating Material:Unplated
-
Packaging Method:Strip
-
Terminal & Splice Type:Splice
-
Barrel Type:Open Barrel
-
Wire Size:1.1 – 2.6 mm²
-
Wire Insulation Support:Without
-
Terminal & Splice Style:Splice
-
Material Width:3.91 mm
-
Operating Voltage:250 V
-
Splice Capacity:3
-
Product Type:Splice
-
Sealable:No
-
Wire/Cable Type:Discrete Wire
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Insulated:No
-
Barrel Style:Standard
-
Government Qualified:No
-
Packaging Quantity:26000
-
Number of Serrations:7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19500
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
19,500
$0.0351
39,000
$0.0216
58,500
$0.0171
78,000 +
$0.0168
Click for Quote
Log in
to unlock special pricing