- Home ›
- All Products›
- L092C16B
L092C16B
TE Connectivity / AMP Brand
L092C16B=RTM 2200-5200
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
L092C16B=RTM 2200-5200
Search Keywords: L092C16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L092C16B
-
Alias/AKA:1601687-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
33000 -
Splice Type:Thru Splice
-
Operating Voltage:250 V
-
Serrated:Yes
-
Government Qualified:No
-
Packaging Quantity:33000
-
Terminal & Splice Style:Splice
-
Terminal & Splice Type:Splice
-
Wire Insulation Support:Without
-
Barrel Style:Standard
-
Packaging Method:Strip
-
Number of Serrations:6
-
Material Width:.138 in
-
Wire/Cable Type:Discrete Wire
-
Heavy Duty:No
-
Sealable:No
-
Contact Plating Material:Unplated
-
Insulated:No
-
Wire Size:1.1 – 2.6 mm²
-
Barrel Type:Open Barrel
-
Splice Material:Brass
-
Insulated Wire Support:No
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Product Type:Splice
-
Strip Orientation:End Feed
-
Material Thickness:.41 mm
-
Splice Capacity:3
-
Termination Method:Crimp
-
Plating Material:Unplated
-
Overall Length:.138 in
-
Wire Diameter Range:1.19 – 1.83 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24750
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
24,750
$0.0323
49,500
$0.0199
74,250
$0.0157
99,000 +
$0.0154
Click for Quote
Log in
to unlock special pricing