- Home ›
- All Products›
- L076/0926R16BX
L076/0926R16BX
TE Connectivity / AMP Brand
Crimpband Splices
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Crimpband Splices
Product Highlights:
- Crimpband Type = MTM (Magnetic Wire)
- 7 Serrations
- Wire Range = 0.95 - 2.54 [17 1/2 - 13 1/2] mm² [AWG]
- Wire Range Diameter (Solid) = 1.07 - 1.80 mm
- CMA Range = 1800 - 4600 CMA
Search Keywords: L0760926R16BX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L076/0926R16BX
-
Alias/AKA:1601637-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
28500 -
Splice Type:Thru Splice
-
Wire Size:.95 – 2.54 mm²
-
Wire Insulation Support:Without
-
Barrel Style:Standard
-
Crimpband Type:MTM (Magnetic Wire)
-
Government Qualified:No
-
Sealable:No
-
Plating Material:Unplated
-
Splice Capacity:3
-
Termination Method:Crimp
-
Packaging Quantity:28000
-
Number of Serrations:7
-
Barrel Type:Open Barrel
-
Operating Voltage:250 V
-
Material Width:3.91 mm
-
Wire Diameter Range:1.07 – 1.8 mm
-
Insulated Wire Support:No
-
Packaging Method:Strip
-
Contact Plating Material:Unplated
-
Material Thickness:.41 mm
-
Serrated:Yes
-
Terminal & Splice Type:Splice
-
Terminal & Splice Style:Splice
-
Insulated:No
-
Wire/Cable Type:Magnet Wire
-
Overall Length:.154 in
-
Heavy Duty:No
-
Splice Material:Brass
-
Strip Orientation:End Feed
-
Product Type:Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21375
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
21,375
$0.3196
42,750
$0.1687
64,125
$0.1160
85,500 +
$0.1137
Click for Quote
Log in
to unlock special pricing