- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- L061D16B
L061D16B
TE Connectivity / AMP Brand
Splice Terminal 7.41mm 3.91mm Strip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Splice Terminal 7.41mm 3.91mm Strip
Search Keywords: L061D16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L061D16B
-
Alias/AKA:1601621-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7408210000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
40000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
30,000
$0.0541
60,000
$0.0333
90,000
$0.0264
120,000 +
$0.0258
Click for Quote
Log in
to unlock special pricing