- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- L061B16A
TE Connectivity / AMP Brand
L061B16A
Crimpband Splices
View Datasheet Ask the Datasheet Accessories Notify Me
- Crimpband Type = RTM (Non-magnetic Wire)
- 3 Ridges
- Wire Range = 0.45 - 1.30 [20 1/2 - 16] mm² [AWG]
- Wire Range Diameter (Solid) = .76 - 1.29 mm
- CMA Range = 900 - 2600 CMA
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L061B16A
-
Alias/AKA:1601610-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7408210000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
39000 -
Barrel Type:Open Barrel
-
Barrel Style:Standard