- Home ›
- All Products›
- L045G12B
L045G12B
TE Connectivity / AMP Brand
Crimpband Splices
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Crimpband Splices
Product Highlights:
- Crimpband Type = RTM (Non-magnetic Wire)
- 10 Ridges
- Wire Range = 0.38 - 0.60 [22 - 19] mm² [AWG]
- Wire Range Diameter (Solid) = .61 - .91 mm
- CMA Range = 600 - 1300 CMA
Search Keywords: L045G12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L045G12B
-
Alias/AKA:1601575-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
39000 -
Product Type:Splice
-
Packaging Quantity:39000
-
Wire/Cable Type:Discrete Wire
-
Heavy Duty:No
-
Splice Capacity:3
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Terminal & Splice Type:Splice
-
Sealable:No
-
Wire Diameter Range:.024 – .036 in
-
Operating Voltage:250 V
-
Plating Material:Unplated
-
Packaging Method:Strip
-
Contact Plating Material:Unplated
-
Insulated:No
-
Material Width:.234 in
-
Serrated:Yes
-
Splice Material:Brass
-
Government Qualified:No
-
Barrel Style:Standard
-
Splice Type:Thru Splice
-
Strip Orientation:End Feed
-
Number of Serrations:10
-
Terminal & Splice Style:Splice
-
Wire Insulation Support:Without
-
Barrel Type:Open Barrel
-
Material Thickness:.012 in
-
Insulated Wire Support:No
-
Wire Size:600 – 1300 CMA
-
Overall Length:5.94 mm
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29250
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
29,250
$0.0231
58,500
$0.0142
87,750
$0.0113
117,000 +
$0.0110
Click for Quote
Log in
to unlock special pricing