- Home ›
- All Products›
- L045C16B
L045C16B
TE Connectivity / AMP Brand
L045C16B=RTM 600-1300
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
L045C16B=RTM 600-1300
Search Keywords: L045C16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L045C16B
-
Alias/AKA:1601571-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7408210000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
54000 -
Heavy Duty:No
-
Material Width:.138 in
-
Number of Serrations:6
-
Material Thickness:.41 mm
-
Contact Plating Material:Unplated
-
Splice Capacity:3
-
Government Qualified:No
-
Product Type:Splice
-
Crimpband Type:RTM (Non-Magnetic Wire)
-
Strip Orientation:End Feed
-
Terminal & Splice Type:Splice
-
Splice Material:Brass
-
Operating Voltage:250 V
-
Serrated:Yes
-
Barrel Type:Open Barrel
-
Insulated Wire Support:No
-
Sealable:No
-
Splice Type:Thru Splice
-
Wire/Cable Type:Discrete Wire
-
Wire Size:22 – 19 AWG
-
Wire Diameter Range:.024 – .036 in
-
Packaging Quantity:54000
-
Terminal & Splice Style:Splice
-
Wire Insulation Support:Without
-
Insulated:No
-
Barrel Style:Standard
-
Termination Method:Crimp
-
Packaging Method:Strip
-
Overall Length:.138 in
-
Plating Material:Unplated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40500
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
40,500
$0.0258
81,000
$0.0159
121,500
$0.0126
162,000 +
$0.0123
Click for Quote
Log in
to unlock special pricing