- Home ›
- All Products›
- L0456R16B
L0456R16B
TE Connectivity / AMP Brand
L0456R16B=MTM 600-1300
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
L0456R16B=MTM 600-1300
Search Keywords: L0456R16B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L0456R16B
-
Alias/AKA:1601559-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
42000 -
Material Width:.154 in
-
Wire Diameter Range:.7 – .91 mm
-
Material Thickness:.016 in
-
Insulated Wire Support:No
-
Barrel Type:Open Barrel
-
Splice Type:Thru Splice
-
Sealable:No
-
Government Qualified:No
-
Termination Method:Crimp
-
Contact Plating Material:Unplated
-
Packaging Quantity:49000
-
Terminal & Splice Style:Splice
-
Product Type:Splice
-
Crimpband Type:MTM (Magnetic Wire)
-
Wire Size:600 – 1300 CMA
-
Splice Capacity:3
-
Plating Material:Unplated
-
Overall Length:3.91 mm
-
Number of Serrations:7
-
Terminal & Splice Type:Splice
-
Operating Voltage:250 V
-
Serrated:Yes
-
Packaging Method:Strip
-
Wire/Cable Type:Magnet Wire
-
Heavy Duty:No
-
Wire Insulation Support:Without
-
Splice Material:Brass
-
Insulated:No
-
Strip Orientation:End Feed
-
Barrel Style:Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210,000
Can Ship immediately
Minimum Order Quantity:
10000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0186
42,000
$0.0180
84,000
$0.0177
126,000
$0.0176
168,000
$0.0174
252,000
$0.0173
504,000 +
$0.0161
Click for Quote
Log in
to unlock special pricing