- Home ›
- All Products›
- L032B12B
L032B12B
TE Connectivity / AMP Brand
L032B12B=RTM 170-800
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
L032B12B=RTM 170-800
Search Keywords: L032B12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:L032B12B
-
Alias/AKA:1601555-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120000 -
Crimpband Type:RTM (Non-Magnetic Wire)
-
Material Width:1.93 mm
-
Product Type:Splice
-
Splice Capacity:3
-
Contact Plating Material:Unplated
-
Wire Size:.09 – .4 mm²
-
Sealable:No
-
Heavy Duty:No
-
Plating Material:Unplated
-
Packaging Method:Strip
-
Operating Voltage:250 V
-
Barrel Style:Standard
-
Barrel Type:Open Barrel
-
Termination Method:Crimp
-
Terminal & Splice Type:Splice
-
Overall Length:1.93 mm
-
Wire/Cable Type:Discrete Wire
-
Insulated Wire Support:No
-
Splice Material:Brass
-
Strip Orientation:End Feed
-
Government Qualified:No
-
Wire Diameter Range:.013 – .028 in
-
Insulated:No
-
Splice Type:Thru Splice
-
Material Thickness:.012 in
-
Number of Serrations:3
-
Serrated:Yes
-
Terminal & Splice Style:Splice
-
Wire Insulation Support:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
90,000
$0.0339
180,000
$0.0180
270,000
$0.0126
360,000 +
$0.0124
Click for Quote
Log in
to unlock special pricing